Filter Your Search
1 - 10 of 389 results
|
TSW-123-16-S-S
Samtec Inc
|
$3.0040 | Yes | Yes | Active | 23 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.3 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
2316SM-64T-CT
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 3.502 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||||||||||||
|
2316SM-10G-3K-CT
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 0.802 inch | NELTRON INDUSTRIAL CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
2316SM-06T-3K-CT
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 0.602 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||||||||||||
|
2316SM-64G-CE
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PEG | PREASSEM CONN | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 3.502 inch | NELTRON INDUSTRIAL CO LTD | compliant | |||||||||||||
|
2316SM-64G-PT
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PEG | PREASSEM CONN | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 3.502 inch | NELTRON INDUSTRIAL CO LTD | compliant | |||||||||||||
|
2316SM-16T-CE
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PEG | PREASSEM CONN | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 1.102 inch | NELTRON INDUSTRIAL CO LTD | compliant | |||||||||||||
|
2316SM-20G-PT
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PEG | PREASSEM CONN | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 1.302 inch | NELTRON INDUSTRIAL CO LTD | compliant | |||||||||||||
|
2316SM-24G-3K
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 1.502 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||||||||||||
|
2316SM-24T-PT
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | CSA;TUV;UL | 94V-0 | -40 °C | 105 °C | PEG | PREASSEM CONN | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.75 mm | SURFACE MOUNT | 0.358 inch | 0.394 inch | 1.502 inch | NELTRON INDUSTRIAL CO LTD | compliant |