Filter Your Search
1 - 10 of 6,872 results
|
ELXA250LGC563TCC0N
Chemi-Con
|
Check for Price | Obsolete | 56 mF | 25 V | 8.8 A | 50 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LXA | 28 mA | 0.4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||
|
250LLE12MEFCT810X12.5
Rubycon Corporation
|
Check for Price | Yes | Active | 12 µF | 250 V | 97 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 5 mm | WIRE | 10 mm | 12.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
ESME250LGN473MAA0M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 47 mF | 25 V | 7.4 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SME | 85 °C | -40 °C | 2 | Screw Ends | 35 mm | 100 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
ESMH250LIN223MR45M
United Chemi-Con Inc
|
Check for Price | Transferred | 22 mF | 25 V | 5.21 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 14.22 mm | 30 mm | 45 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
1331MFM2250LKN1850
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 330 µF | 350 V | 1.8 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 50 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
250LLE6R8MEFCCE8X11.5
Rubycon Corporation
|
Check for Price | Yes | Active | 6.8 µF | 250 V | 129 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
250LSQ271MD12
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LSQ | 2 | RUBYCON CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
8103LEM2250LKN48E0
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 mF | 35 V | 3.5 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 50 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
2332LHM2250LKN48E0
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.3 mF | 80 V | 3.2 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 50 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
ELXA250LGN821TAA0T
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 820 µF | 250 V | 1.4 A | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXA | 105 °C | -25 °C | 2 | Screw Ends | 35 mm | 100 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |