Filter Your Search
1 - 10 of 45 results
|
MVE25VD2200ML22
Chemi-Con
|
Check for Price | No | No | Obsolete | 2.2 mF | 25 V | 1.25 A | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.28 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | |||||||||||
|
MVH25VD470ML17
Chemi-Con
|
Check for Price | No | No | Active | 470 µF | 25 V | 1 A | 20 % | 6767 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 352.5 µA | 0.16 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | |||||||||||
|
MVH25VD1000MM22TR
United Chemi-Con Inc
|
Check for Price | No | Transferred | 1 mF | 25 V | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | For L17, M17/22 Taping Contact Mfr | MVH (25 VOLT) | 125 °C | -40 °C | 2 | SMT | Box; Tray | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | , 7975 | unknown | EAR99 | ||||||||||||||
|
MVA25VD3300MM22
Chemi-Con
|
Check for Price | No | No | Obsolete | 3.3 mF | 25 V | 1.8 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.475 mA | 0.3 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
MVY25VD2200MM22TR
Chemi-Con
|
Check for Price | No | No | Active | 2.2 mF | 25 V | 1.75 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 550 µA | 0.18 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||
|
MVE25VD2200ML22TR
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 25 V | 1.25 A | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.28 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | ||||||||||||
|
MVH25VD680MM17TR
Chemi-Con
|
Check for Price | No | No | Active | 680 µF | 25 V | 1.2 A | 20 % | 7575 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 0.16 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
MVH25VD680ML17
Chemi-Con
|
Check for Price | No | No | Active | 680 µF | 25 V | 1 A | 20 % | 6767 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 0.16 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | ||||||||||||
|
MVE25VD2200MM22
Chemi-Con
|
Check for Price | No | No | Obsolete | 2.2 mF | 25 V | 1.3 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.28 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
MVE25VD222ML22TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 2.2 mF | 25 V | 1.25 A | 20 % | 6767 | 211 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.65 mA | 0.28 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 |