Filter Your Search
1 - 10 of 952 results
|
FFC3A20-08-G
Global Connector Technology
|
$0.2092 | Yes | Active | 8 | 1 | 1 mm | 2 | 40 mΩ | 1 A | FEMALE | 20 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | ZIF N | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | COMPRESSION | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | FLASH inch | SURFACE MOUNT | 0.089 inch | 0.217 inch | 0.591 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||
|
TSW-120-08-G-S
Samtec Inc
|
$1.6853 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 2 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||
|
TSW-120-08-G-S-LL
Samtec Inc
|
$1.7520 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||
|
TSW-120-08-G-S-RA
Samtec Inc
|
$1.9084 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||
|
TSW-120-08-G-S-001
Samtec Inc
|
$1.9930 | Yes | Active | 19 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
TSW-120-08-G-S-LA
Samtec Inc
|
$2.0512 | Active | 20 | 1 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
TSW-120-08-G-S-RA-019
Samtec Inc
|
$2.0704 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARISED | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.16 inch | 2 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
MTSW-120-08-G-S-030-LL
Samtec Inc
|
$2.0767 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | LOCKING LEAD | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
HTSW-120-08-G-S
Samtec Inc
|
$2.1022 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 2 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | LEAD FREE | ||||||||||||||
|
MTSW-120-08-G-S-000-RA
Samtec Inc
|
$2.1540 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 2 inch | SAMTEC INC | compliant | ROHS COMPLIANT |