Filter Your Search
1 - 10 of 352,784 results
|
0603B203K500CT
Walsin Technology Corporation
|
$0.0354 | Yes | Active | 20 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | |||||||||
|
08055C203KAT2A
Kyocera AVX Components
|
$0.0617 | Yes | Yes | Active | 20 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | 0805 | |||||||||||
|
RDE7U3A203JUB1H03B
Murata Manufacturing Co Ltd
|
$0.9200 | Yes | Active | 20 nF | 1 kV | 5 % | 3016 | U2J | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 7.7 mm | 13 mm | MURATA MANUFACTURING CO LTD | , 3016 | compliant | EAR99 | 8532.24.00.60 | Murata Electronics | |||||||
|
CDR35BP203AFSR
Kyocera AVX Components
|
$2.6143 | No | No | Active | 20 nF | 50 V | 1 % | 1825 | BP | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | AVX CORP | , 1825 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
440LS20-R
Vishay Intertechnologies
|
$3.9799 | Yes | Active | 20 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 760 V | -56/+22% ppm/°C | CUL; UL; VDE | 125 °C | -30 °C | 2 | Radial | Bulk | NO | 9.5 mm | WIRE | 21.6 mm | 21.6 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||
|
C1825N203K5GRH
KEMET Corporation
|
$4.4511 | No | Active | 20 nF | 50 V | 10 % | 1825 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | |||||||||||
|
CAA572C0G3A203J640LH
TDK Corporation
|
$6.3300 | Yes | Active | 20 nF | 1 kV | 5 % | 2422 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 6.4 mm | 6 mm | 5.6 mm | TDK CORP | unknown | EAR99 | 8532.24.00.20 | TDK | ||||||||||
|
C1825N203J5GML
KEMET Corporation
|
$6.6542 | No | No | Active | 20 nF | 50 V | 5 % | 1825 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1825N203J5GSL
KEMET Corporation
|
$7.6700 | No | No | Active | 20 nF | 50 V | 5 % | 1825 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1825N203F5GSL
KEMET Corporation
|
$23.2050 | No | No | Active | 20 nF | 50 V | 1 % | 1825 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | , 1825 | not_compliant | EAR99 | 8532.24.00.20 |