Filter Your Search
1 - 10 of 3,796 results
|
PR3A1UL4,7NF+/-5%2000V
EXXELIA Group
|
Check for Price | Active | FILM CAPACITOR | 2 | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
SMD80670.015/5/2000VDC
Wima
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 2 kV | 5 % | 8067 | 5 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | IEC60384-19 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , 8067 | unknown | EAR99 | 8532.25.00.45 | |||||||
|
MKP10PCM22.50.022/10/2000VDCREEL16.5/360
Wima
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Pure Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
PP05-31.5NF5%2000V
EXXELIA Group
|
Check for Price | No | Active | 1.5 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | ||||||||||||||||
|
PP88CT4UF+/-20%2000V
EXXELIA Group
|
Check for Price | No | Active | 4 µF | 1 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | FERRULE | EXXELIA GROUP | , | compliant | ||||||||||||||||
|
PP88CR2.5UF+/-20%2000V
EXXELIA Group
|
Check for Price | No | Active | 2.5 µF | 1 kV | 20 % | 20 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | FERRULE | EXXELIA GROUP | , | compliant | ||||||||||||||||
|
MMKP822000VDC103HP15.0
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 nF | 2 kV | 3 % | 7139 | 3 % | POLYPROPYLENE | FILM CAPACITOR | 105 °C | -40 °C | 2 | Radial | 15 mm | 16 mm | 18 mm | 10 mm | XIAMEN FARATRONIC CO LTD | , 7139 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
PS04W1,5NF+/-10%2000V
EXXELIA Group
|
Check for Price | Yes | Active | 1.5 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | 85 °C | -55 °C | 2 | Radial | NO | 15 mm | WIRE | 15.5 mm | 18.75 mm | 7.5 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
MKP20.068/20/2000VDC
Wima
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
PP3A1ULW3,3NF+/-5%2000V
EXXELIA Group
|
Check for Price | Yes | Active | 3.3 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 85 °C | -40 °C | 2 | Axial | NO | WIRE | 12 mm | 27 mm | 8 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.25.00.60 |