Filter Your Search
1 - 10 of 2,652 results
|
10114826-00014LF
Amphenol Communications Solutions
|
$0.1495 | Yes | Active | 14 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | WIRE | 0.124 inch | 0.146 inch | 0.758 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
20021321-00014T4LF
Amphenol Communications Solutions
|
$0.2533 | Yes | Active | 14 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.368 inch | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
20021112-00014T1LF
Amphenol Communications Solutions
|
$0.3816 | Yes | Active | 14 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 1 GΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.135 inch | 0.196 inch | 0.35 inch | 0.106 inch | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
67000-014LF
Amphenol FCi
|
$0.4225 | Yes | Active | 14 | 1 | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | IDC | 0.1 inch | 0.551 inch | 1.414 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
356-V3-103-00-014101
PRECI-DIP SSA
|
$0.5007 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | TIN | BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | PRESS FIT | 0.1 inch | 0.126 inch | 0.3 inch | 0.11 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
20021121-00014T4LF
Amphenol Communications Solutions
|
$0.5083 | Yes | Active | 14 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.35 inch | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
20021111-00014T1LF
Amphenol FCi
|
$0.5326 | Yes | Yes | Active | 14 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | MATTE TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.135 inch | 0.098 inch | 0.35 inch | 0.091 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||
|
20021111-00014T4LF
Amphenol FCi
|
$0.5811 | Yes | Yes | Active | 14 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.135 inch | 0.098 inch | 0.35 inch | 0.091 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
20021321-00014D4LF
Amphenol Communications Solutions
|
$0.5913 | Yes | Active | 14 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.368 inch | AMPHENOL ICC | LEAD FREE | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
71600-014LF
Amphenol FCi
|
$0.5934 | Yes | Active | 14 | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | 1414VAC V | NO | 50 GΩ | 28 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | 30u inch | IDC | 0.244 inch | 0.512 inch | 0.876 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |