Filter Your Search
1 - 2 of 2 results
|
20021221-00006C8LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8862 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.275 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
20021221-00006C8LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8862 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 0.275 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |