Filter Your Search
1 - 2 of 2 results
|
20021221-00092C5LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 92 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.8862 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 2.425 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
20021221-00092C5LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 92 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.8862 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 2.425 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |