Parametric results for: 20021221-10092D4LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 2002122110092d4lf
Select parts from the table below to compare.
Compare
Compare
20021221-10092D4LF
Amphenol FCi
Check for Price Yes Yes Active 92 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (10) STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1962 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL -55 °C 125 °C Matte Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.8862 mm 10u inch SURFACE MOUNT 0.209 inch 0.22 inch 2.425 inch FCI compliant EAR99 8536.69.40.40
20021221-10092D4LF
Amphenol Communications Solutions
Check for Price Yes Active 92 2 1.27 mm 2 30 mΩ 1 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (10) STRAIGHT BOARD CONNECTOR 700VAC V NO 2.1962 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL -55 °C 125 °C Matte Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.8862 mm 10u inch SURFACE MOUNT 0.209 inch 0.22 inch 2.425 inch AMPHENOL ICC compliant EAR99 8536.69.40.40