Filter Your Search
1 - 10 of 8,130 results
|
ZW-01-14-G-S-1000-163
Samtec Inc
|
$0.1771 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 1 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||
|
ZW-01-14-G-D-1000-163
Samtec Inc
|
$0.3172 | Yes | Yes | Active | 2 | 2 | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 1 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
20021121-00016T4LF
Amphenol Communications Solutions
|
$0.5277 | Yes | Active | 16 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.4 inch | AMPHENOL ICC | LEAD FREE | compliant | 16 | EAR99 | 8536.69.40.40 | ||||||||
|
351-10-102-00-016101
PRECI-DIP SSA
|
$0.5966 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
351-80-103-00-016101
PRECI-DIP SSA
|
$0.6479 | Yes | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
20021111-00016T4LF
Amphenol FCi
|
$0.6711 | Yes | Yes | Active | 16 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (40) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.135 inch | 0.098 inch | 0.4 inch | 0.091 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||
|
20021212-00016T1LF
Amphenol FCi
|
$0.7014 | Yes | Active | 16 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.209 inch | 0.525 inch | 0.09 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ZW-02-14-G-D-1000-163
Samtec Inc
|
$0.7074 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 1 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||
|
20021212-00016T4LF
Amphenol FCi
|
$0.7288 | Yes | Active | 16 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.209 inch | 0.525 inch | 0.09 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||
|
20021111-00016T1LF
Amphenol Communications Solutions
|
$0.7485 | Yes | Active | 16 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | MATTE TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.135 inch | 0.098 inch | 0.4 inch | 0.091 inch | AMPHENOL ICC | LEAD FREE | compliant | 16 | EAR99 | 8536.69.40.40 |