Filter Your Search
1 - 2 of 2 results
|
20021321-00040T4LF
Amphenol Communications Solutions
|
$3.2809 | Yes | Active | 40 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.018 inch | AMPHENOL ICC | LEAD FREE | 40 | compliant | EAR99 | 8536.69.40.40 | |||
|
20021321-00040T4LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.018 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |