Filter Your Search
1 - 2 of 2 results
|
20021321-10092C2LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 92 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 2.318 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
20021321-10092C2LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 92 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 2.318 inch | FCI | compliant | EAR99 | 8536.69.40.40 |