Filter Your Search
1 - 2 of 2 results
|
20021621-00014D1LF
Amphenol FCi
|
$1.2376 | Yes | Active | 14 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | FLASH inch | SURFACE MOUNT | 0.22 inch | 0.326 inch | 0.921 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
20021621-00014D1LF
Amphenol Communications Solutions
|
$1.7615 | Yes | Active | 14 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | FLASH inch | SURFACE MOUNT | 0.22 inch | 0.326 inch | 0.921 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 14 |