Filter Your Search
1 - 1 of 1 results
|
20021833-08510T1LF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 2.16 N | 100 MΩ | 0.2 N | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.362 inch | 0.25 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |