Filter Your Search
1 - 2 of 2 results
|
20021834-04506T8LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.133 inch | 0.204 inch | 0.15 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
20021834-04506T8LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.133 inch | 0.204 inch | 0.15 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |