Filter Your Search
1 - 3 of 3 results
|
20039WR-03A00
YEONHO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | PRESS FIT | 0.228 inch | 0.335 inch | 0.311 inch | 0.126 inch | YEONHO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
20039WR-04A00
YEONHO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 1 | 2.0066 mm | 1 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | PRESS FIT | 0.228 inch | 0.335 inch | 0.39 inch | 0.126 inch | YEONHO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
20039WR-02A00
YEONHO Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 | 1 | 2.0066 mm | 1 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | PRESS FIT | 0.228 inch | 0.335 inch | 0.232 inch | 0.126 inch | YEONHO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |