Filter Your Search
1 - 10 of 3,122 results
|
TW-01-03-T-S-120-070
Samtec Inc
|
$0.1036 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TW-01-02-T-S-120-070
Samtec Inc
|
$0.1036 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TW-01-02-T-D-120-070
Samtec Inc
|
$0.1671 | Yes | Yes | Active | 2 | 2 | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 150u inch | SOLDER | 0.157 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TW-01-03-T-D-120-070
Samtec Inc
|
$0.1875 | Yes | Yes | Active | 2 | 2 | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 150u inch | SOLDER | 0.157 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TW-01-03-G-S-120-070
Samtec Inc
|
$0.2069 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TW-02-03-T-S-120-070
Samtec Inc
|
$0.2069 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.12 inch | 0.158 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
DS1020-07-04VBT1B-R
Ningbo connfly electronic CO LTD
|
$0.2178 | Contact Manufacturer | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
TW-01-02-S-S-120-070
Samtec Inc
|
$0.2674 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TW-03-02-T-S-120-070
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 3 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.12 inch | 0.237 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
TW-01-03-S-S-120-070
Samtec Inc
|
$0.2879 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 0.079 inch | 0.07 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |