Filter Your Search
1 - 10 of 17 results
|
200IDC-02-060-T1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 60 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITHOUT STRAIN RELIEF | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | IDC | 0.165 inch | 0.213 inch | 2.563 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
200IDC-02-034-T1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 34 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITHOUT STRAIN RELIEF | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | IDC | 0.165 inch | 0.213 inch | 1.54 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
EH688.400-002-00I
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Contact Manufacturer | 2 | 5 mΩ | 6 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 1 GΩ | UL,VDE | -40 °C | 110 °C | PLUG | S0P2 | TIN | BRONZE | BLADE PIN-SKT | NATURAL | YES | LOCKING MECH | ONE | CRIMP | 0.984 inch | 0.394 inch | STOCKO CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
200IDC-02-024-T1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 24 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITHOUT STRAIN RELIEF | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | IDC | 0.165 inch | 0.213 inch | 1.146 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
200IDC-02-026-T1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 26 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITHOUT STRAIN RELIEF | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | IDC | 0.165 inch | 0.213 inch | 1.225 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
EH688-002-00I
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Contact Manufacturer | 2 | 5 mΩ | 6 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 1 GΩ | UL,VDE | -40 °C | 110 °C | PLUG | S0P2 | TIN | BRONZE | SQ PIN-SKT | NATURAL | YES | LOCKING MECH | ONE | CRIMP | 0.984 inch | 0.394 inch | STOCKO CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
200IDC-02-040-T1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 40 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITHOUT STRAIN RELIEF | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | IDC | 0.165 inch | 0.213 inch | 1.776 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
10106116-600200ILF
Amphenol Communications Solutions
|
Check for Price | Active | 14 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | 1000VDC V | NO | 1 N | 1 GΩ | POLARIZED HOUSING | 58 A | 0.2 N | EIA;TUV;UL | 94V-0 | -40 °C | 125 °C | HOLE 0.12 | PLUG | S8P6 | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 2.44 inch | 0.135 inch | AMPHENOL ICC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
200IDC-02-030-T1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITHOUT STRAIN RELIEF | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | IDC | 0.165 inch | 0.213 inch | 1.382 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
200IDC-02-050-T1
South Sea Terminal Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | WITHOUT STRAIN RELIEF | 500VAC V | NO | 1 GΩ | UL | -40 °C | 85 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | IDC | 0.165 inch | 0.213 inch | 2.17 inch | SOUTH SEA TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 |