Filter Your Search
1 - 10 of 371 results
|
EFM475M200S1A5H170
Teapo Electronic Corporation
|
Check for Price | Transferred | 4.7 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EFM(200V,250V) | EFM(200V,250V) | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 17 mm | LUXON ELECTRONICS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
SLH227M200S1A5Q25K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 220 µF | 200 V | 1.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LH | 85 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 25 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
SLG277M200S1A5Q25K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 270 µF | 200 V | 850 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 25 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
SLF827M200S1A5R50K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 820 µF | 200 V | 2.32 A | 20 % | 243 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LF | 85 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 25 mm | 50 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
SLF337M200S1A5R25K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 330 µF | 200 V | 1.3 A | 20 % | 603 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LF | 85 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 25 mm | 25 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
KSK477M200S1A1N40K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 470 µF | 200 V | 750 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK | 85 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
SLG687M200S1A5S30K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 680 µF | 200 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 30 mm | 30 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
SLQ277M200S1A5Q30K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 270 µF | 200 V | 1 A | 20 % | 737 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LQ | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 30 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
ELB226M200S1A6H200
Teapo Electronic Corporation
|
Check for Price | Transferred | 22 µF | 200 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELB(200V) | ELB(200V) | 105 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 20 mm | LUXON ELECTRONICS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
SLG158M200S1A5T45K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 1.5 mF | 200 V | 3.1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 105 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 35 mm | 45 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 |