Filter Your Search
1 - 10 of 9,427 results
![]() |
200KXW82MEFC10X30
Rubycon Corporation
|
$0.8236 | Yes | Yes | Obsolete | 82 µF | 200 V | 400 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 384.2 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 30 mm | RUBYCON CORP | , | compliant | ||||||||||
![]() |
200KXW100MEFC10X35
Rubycon Corporation
|
$0.8976 | Yes | Yes | Obsolete | 100 µF | 200 V | 460 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 424.3 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 35 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||||
|
200KXW220MEFC12.5X40
Rubycon Corporation
|
$1.0776 | Yes | Yes | Obsolete | 220 µF | 200 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 629.3 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 40 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||
![]() |
200KXW150MEFC12.5X30
Rubycon Corporation
|
$1.0878 | Yes | Yes | Obsolete | 150 µF | 200 V | 620 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 519.6 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 30 mm | RUBYCON CORP | , | compliant | |||||||||
![]() |
200KXW180MEFC12.5X35
Rubycon Corporation
|
$1.2408 | Yes | Yes | Obsolete | 180 µF | 200 V | 700 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 569.2 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 35 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | |||||||
|
200KXW270MEFC14.5X35
Rubycon Corporation
|
$1.2432 | Yes | Obsolete | 270 µF | 200 V | 870 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 697.1 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 14.5 mm | 35 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.20 | ||||||||
|
381LX681M200K022
Cornell Dubilier Electronics Inc
|
$1.3011 | Yes | Yes | Active | 680 µF | 200 V | 1.7 A | 20 % | 244 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1063 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | CAN | compliant | EAR99 | 8532.22.00.40 | ||||||
|
200KXW270MEFC16X30
Rubycon Corporation
|
$1.3349 | Yes | Yes | Obsolete | 270 µF | 200 V | 870 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 697.1 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 30 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||||
|
200KXW330MEFC16X35
Rubycon Corporation
|
$1.6074 | Yes | Yes | Obsolete | 330 µF | 200 V | 1.01 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770.7 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 16 mm | 35 mm | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.24.0060 | |||||||
![]() |
200KXW220MEFC14.5X30
Rubycon Corporation
|
$1.6439 | Yes | Yes | Obsolete | 220 µF | 200 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 629.3 µA | 0.12 | 105 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 14.5 mm | 30 mm | RUBYCON CORP | , | compliant | Rubycon |