Filter Your Search
1 - 10 of 158 results
|
SEK4R7M200ST
Cornell Dubilier Electronics Inc
|
$0.1580 | Yes | Yes | Active | 4.7 µF | 200 V | 50 mA | 20 % | 42.35 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 28.2 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 3.5 mm | WIRE | 8 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
SEK010M200ST
Cornell Dubilier Electronics Inc
|
$0.2782 | Yes | Yes | Active | 1 µF | 200 V | 17 mA | 20 % | 199.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
SEK3R3M200ST
Cornell Dubilier Electronics Inc
|
$0.2951 | Yes | Yes | Active | 3.3 µF | 200 V | 36 mA | 20 % | 60.32 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11.5 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
SEK220M200ST
Cornell Dubilier Electronics Inc
|
$0.6985 | Yes | Yes | Active | 22 µF | 200 V | 140 mA | 20 % | 9.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 132 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 10 mm | 21 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||||
|
SEK100M200ST
Cornell Dubilier Electronics Inc
|
$0.7923 | Yes | Yes | Active | 10 µF | 200 V | 80 mA | 20 % | 19.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 10 mm | 13 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
SEK470M200ST
Cornell Dubilier Electronics Inc
|
$1.0185 | Yes | Yes | Active | 47 µF | 200 V | 220 mA | 20 % | 4.23 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 282 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 13 mm | 21 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
SK101M200ST
Cornell Dubilier Electronics Inc
|
$1.9839 | Yes | Yes | Active | 100 µF | 200 V | 330 mA | 20 % | 1.99 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
PEH200ST4680MB2
KEMET Corporation
|
$94.7934 | Yes | Yes | Active | 6.8 mF | 250 V | 14.7 A | 20 % | 20 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.1 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 75 mm | 105 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET | ||||||||
|
SK100K200ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 200 V | 70 mA | 10 % | 19.9 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 10 mm | 13 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SEK330K200ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 33 µF | 200 V | 190 mA | 10 % | 6.03 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEK | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 13 mm | 21 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |