Filter Your Search
1 - 10 of 44 results
|
PEH200VD3470MB2
KEMET Corporation
|
$27.0845 | Yes | Yes | Active | 470 µF | 400 V | 3.4 A | 20 % | 140 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.564 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 35 mm | 95 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||||||||
|
MVE200VD68MM22
Chemi-Con
|
Check for Price | No | No | Obsolete | 68 µF | 200 V | 330 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 644 µA | 0.15 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
PEH200VD356TMU2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 400 V | 3.6 A | 20 % | 160 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 676 µA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 35 mm | 95 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
MVA200VD68RMM17TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 68 µF | 200 V | 510 mA | 20 % | 7575 | 4.875 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 644 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
MVA200VD101MM22TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 100 µF | 200 V | 590 mA | 20 % | 7575 | 3.315 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
MVH200VD47RMM22TR
Chemi-Con
|
Check for Price | No | No | Active | 47 µF | 200 V | 315 mA | 20 % | 7575 | 7.05 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 476 µA | 0.2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TRAY | YES | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | ||||||||||
|
MVE200VD33ML17TR
Chemi-Con
|
Check for Price | No | No | Obsolete | 33 µF | 200 V | 220 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.15 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | ||||||||||
|
MVE200VD47ML22
Chemi-Con
|
Check for Price | No | No | Obsolete | 47 µF | 200 V | 270 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 476 µA | 0.15 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | |||||||||||
|
MVH200VD33ML22
Chemi-Con
|
Check for Price | No | No | Active | 33 µF | 200 V | 250 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 364 µA | 0.2 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | ||||||||||||
|
PEH200VD356TMB2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 400 V | 3.6 A | 20 % | 160 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 676 µA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 35 mm | 95 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 |