Filter Your Search
1 - 4 of 4 results
|
PEH200VA322TMB2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 400 V | 2.1 A | 20 % | 400 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 268 µA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 35 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
PEH200VA3220MU2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 400 V | 2.2 A | 20 % | 310 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.264 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 35 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||||
|
PEH200VA322TMU2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 400 V | 2.1 A | 20 % | 400 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 268 µA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 35 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
PEH200VA3220MB2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 400 V | 2.2 A | 20 % | 310 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.264 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 35 mm | 51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |