Filter Your Search
1 - 10 of 2,251 results
|
GCR2010EW37K4FT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 37.4 kΩ | 1 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GCR2010EW43R2FT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 43.2 Ω | 1 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
HTCR2010EW-6M2JT3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 5 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HTCR | LASER TRIMBLE | 70 °C | HTCR | YES | 400 V | e4 | 225 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Silver (Ag) | WRAPAROUND | 650 µm | 5 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
GCR2010EW2M74FT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.74 MΩ | 1 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
NDP-2010EW6200J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 620 Ω | 5 % | 150 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 381 µm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
HTCR2010EW-4R87FT3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.87 Ω | 1 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HTCR | LASER TRIMBLE | 70 °C | HTCR | YES | 400 V | e4 | 225 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Silver (Ag) | WRAPAROUND | 650 µm | 5 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
GCR2010EW1K21FT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.21 kΩ | 1 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GCR2010EW787KFT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 787 kΩ | 1 % | 625 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 400 V | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
NTC-2010EW51R0G
International Manufacturing Services Inc
|
Check for Price | No | Active | 51 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
NDP-2010EW1600G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 160 Ω | 2 % | 150 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 381 µm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 |