Filter Your Search
1 - 1 of 1 results
|
201007J0473T4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0329 | Yes | Active | 47 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant |