Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8A-00-6800-JD
TT Electronics Resistors
|
Check for Price | No | Active | 680 Ω | 5 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8B-01-2150-D
TT Electronics Resistors
|
Check for Price | No | Active | 215 Ω | 0.5 % | 50 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 15 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8B-02-2522-DF
TT Electronics Resistors
|
Check for Price | No | Active | 25.2 kΩ | 0.5 % | 50 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 15 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8B-02-8451-CB
TT Electronics Resistors
|
Check for Price | No | Active | 8.45 kΩ | 0.25 % | 50 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 15 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-01-5760-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 576 Ω | 1 % | 50 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-01-7770-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 777 Ω | 0.25 % | 50 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-02-1070-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 107 Ω | 0.5 % | 50 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-02-2132-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 21.3 kΩ | 0.1 % | 50 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-3011-BG
TT Electronics Resistors
|
Check for Price | No | Active | 3.01 kΩ | 0.1 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-3521-BG
TT Electronics Resistors
|
Check for Price | No | Active | 3.52 kΩ | 0.1 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |