Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8A-00-1503-DA
TT Electronics Resistors
|
Check for Price | No | Active | 150 kΩ | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-1023-FA
TT Electronics Resistors
|
Check for Price | No | Active | 102 kΩ | 1 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 102 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | |||
|
GUS-TS8A-01-1243-B
TT Electronics Resistors
|
Check for Price | No | Active | 124 kΩ | 0.1 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 124 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-1803-GA
TT Electronics Resistors
|
Check for Price | No | Active | 180 kΩ | 2 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 180 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-02-1740-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 174 Ω | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 174 Ω | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-02-2000-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 Ω | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-03-6812-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 68.1 kΩ | 0.5 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 68.1 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-01-5692-CC
TT Electronics Resistors
|
Check for Price | Yes | Active | 56.9 kΩ | 0.25 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 56.9 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | |||
|
GUS-TS8BLF-02-6650-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 665 Ω | 0.25 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 665 Ω | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-03-2151-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.15 kΩ | 1 % | 800 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.15 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |