Parametric results for: 2018杭州瑞士名表展地址【精仿微wxmpscp】 under Metal Foil Resistors

Filter Your Search

1 - 10 of 2,903 results

|
-
-
-
-
Size Code: 2018
Select parts from the table below to compare.
Compare
Compare
VSMP201832R000TCR0.2CBW
Vishay Intertechnologies
Check for Price No Transferred 32 Ω 0.25 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 e0 150 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) 640 µm 5.18 mm 4.67 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y163784R5000C0W
Vishay Intertechnologies
Check for Price No Transferred 84.5 Ω 0.25 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 e0 150 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) 640 µm 5.18 mm 4.67 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y163754R2000B0R
Vishay Intertechnologies
Check for Price No Transferred 54.2 Ω 0.1 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 e0 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) 640 µm 5.18 mm 4.67 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
VSMP20183K4800TCR0.2QSW
Vishay Intertechnologies
Check for Price Yes Transferred 3.48 kΩ 0.02 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 150 °C -55 °C Chip 2 Waffle Pack 640 µm 5.18 mm 4.67 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
VSMP2018397R00TCR0.2QSW
Vishay Intertechnologies
Check for Price Yes Transferred 397 Ω 0.02 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 150 °C -55 °C Chip 2 Waffle Pack 640 µm 5.18 mm 4.67 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
VSMP2018287R00TCR0.2TBW
Vishay Intertechnologies
Check for Price No Transferred 287 Ω 0.01 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 e0 150 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) 640 µm 5.18 mm 4.67 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y16378K35000T0W
Vishay Intertechnologies
Check for Price No Transferred 8.35 kΩ 0.01 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 e0 150 °C -55 °C Chip 2 Waffle Pack Tin/Lead (Sn/Pb) 640 µm 5.18 mm 4.67 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
VSMP2018442R00TCR0.2QSW
Vishay Precision Group Inc
Check for Price Yes Yes Active 442 Ω 0.02 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 VSMP2018 122 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack 640 µm 5.18 mm 4.67 mm VISHAY PRECISION GROUP INC compliant EAR99
VSMP2018205R00TCR0.2CBT
Vishay Intertechnologies
Check for Price No Transferred 205 Ω 0.25 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 e0 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) 640 µm 5.18 mm 4.67 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
VSMP2018690R00TCR0.2QSW
Vishay Precision Group Inc
Check for Price Yes Yes Active 690 Ω 0.02 % 750 mW 2018 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL VSMP2018 VSMP2018 122 V 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Waffle Pack 640 µm 5.18 mm 4.67 mm VISHAY PRECISION GROUP INC compliant EAR99