Filter Your Search
1 - 10 of 933 results
|
C1210X333K201BC
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 33 nF | 200 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | , 1210 | compliant | EAR99 | |||||||
|
C1210X563M201BC
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 56 nF | 200 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | , 1210 | compliant | EAR99 | |||||||
|
C0805X223K201BCX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 22 nF | 200 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 2 mm | 1.25 mm | HOLY STONE ENTERPRISE CO LTD | , 0805 | compliant | EAR99 | |||||||
|
C1206X682J201BCO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 6.8 nF | 200 V | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | |||||||
|
C1210X333K201BCX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 33 nF | 200 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 2.5 mm | HOLY STONE ENTERPRISE CO LTD | , 1210 | compliant | EAR99 | |||||||
|
C1206N331J201BC
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 330 pF | 200 V | 5 % | 1206 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | |||||||
|
C0805X472M201BCO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 4.7 nF | 200 V | 20 % | 0805 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 2 mm | 1.25 mm | HOLY STONE ENTERPRISE CO LTD | , 0805 | compliant | EAR99 | |||||||
|
CDR31BP201BCSP
Kyocera AVX Components
|
Check for Price | No | Active | 200 pF | 100 V | 0.125 % | 0805 | BP | 0.125 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | |||
|
C1206X272J201BCO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 2.7 nF | 200 V | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | |||||||
|
C1206N180K201BCO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 18 pF | 200 V | 10 % | 1206 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 |