Filter Your Search
1 - 10 of 1,208,318 results
|
DEBF33D102ZC1B
Murata Manufacturing Co Ltd
|
$0.1341 | Yes | Yes | Obsolete | 1 nF | 2 kV | 80 % | 2020 | F | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 5 mm | WIRE | 5 mm | 5 mm | 5 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2020 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | |||||
|
2020N360J201DH-HK
Knowles Capacitors
|
Check for Price | No | Active | 36 pF | 200 V | 5 % | 2020 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||
|
2020N821M251PHT-HK
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 250 V | 20 % | 2020 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||
|
2020N911Z251PH-HK
Knowles Capacitors
|
Check for Price | Yes | Active | 910 pF | 250 V | 80 % | 2020 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||
|
2020N622K301YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 6.2 nF | 300 V | 10 % | 2020 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||
|
2020N911J601PHW-HK
Knowles Capacitors
|
Check for Price | Yes | Active | 910 pF | 600 V | 5 % | 2020 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||
|
2020N202K102DHT-HK
Knowles Capacitors
|
Check for Price | No | Active | 2 nF | 1 kV | 10 % | 2020 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||
|
2020N821F202PH-HK
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 2 kV | 1 % | 2020 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | ||||||||||
|
2020N111F501YHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 110 pF | 500 V | 1 % | 2020 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 | ||||||||
|
2020N620F102YH-HS
Knowles Capacitors
|
Check for Price | No | Active | 62 pF | 1 kV | 1 % | 2020 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | not_compliant | EAR99 |