Filter Your Search
1 - 3 of 3 results
|
202R18W221KT6
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 220 pF | 2 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.43 mm | 1.83 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
202R18W221KT6T
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 220 pF | 2 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 2 | SMT | TR, PUNCHED, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.7 mm | 3.17 mm | 1.57 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||
|
202R18W221KT6E
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 220 pF | 2 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.7 mm | 3.17 mm | 1.57 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |