Parametric results for: 202S41W102KV4E under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 202s41w102kv4e
Select parts from the table below to compare.
Compare
Compare
202S41W102KV4E
Johanson Dielectrics Inc
$0.1209 Yes Yes Active 1 nF 2 kV 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 3.43 mm 2.67 mm JOHANSON DIELECTRICS INC , 1210 compliant EAR99 8532.24.00.20 JOHANSON TECHNOLOGY
202S41W102KV4E-RC
Johanson Dielectrics Inc
Check for Price Yes Active 1 nF 2 kV 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 3.18 mm 2.41 mm JOHANSON DIELECTRICS INC , 1210 compliant EAR99