Filter Your Search
1 - 10 of 25 results
|
202X-32R4-FT
RCD Components Inc
|
Check for Price | Active | 32.4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
202X-3240-FT5W
RCD Components Inc
|
Check for Price | Yes | Active | 324 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
202X-3240-FB5
RCD Components Inc
|
Check for Price | Active | 324 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
202X-32R4-FT5Q
RCD Components Inc
|
Check for Price | No | Active | 32.4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
202X-3240-FB10
RCD Components Inc
|
Check for Price | Active | 324 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
202X-32R4-FB
RCD Components Inc
|
Check for Price | Active | 32.4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
202X-3240-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 324 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
202X-32R4-FT10
RCD Components Inc
|
Check for Price | Active | 32.4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
202X-32R4-FT5W
RCD Components Inc
|
Check for Price | Yes | Active | 32.4 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
202X-3240-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 324 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |