Filter Your Search
1 - 10 of 13,816 results
|
202X-R324-FB20
RCD Components Inc
|
Check for Price | Active | 324 mΩ | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
202X-2R32-FB
RCD Components Inc
|
Check for Price | Active | 2.32 Ω | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
202X-4R3-JT30W
RCD Components Inc
|
Check for Price | Yes | Active | 4.3 Ω | 5 % | 1 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
202X-330-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 202(JTOL,STD) | 200 | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | |||||
|
202X-4R32-FT30
RCD Components Inc
|
Check for Price | Active | 4.32 Ω | 1 % | 1 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
202X-511-JB10
RCD Components Inc
|
Check for Price | Active | 510 Ω | 5 % | 1 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
202X-2800-FB10
RCD Components Inc
|
Check for Price | Active | 280 Ω | 1 % | 1 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
202X-9R1-JT30W
RCD Components Inc
|
Check for Price | Yes | Active | 9.1 Ω | 5 % | 1 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
202X-R0191-FBQ
RCD Components Inc
|
Check for Price | No | Active | 19.1 mΩ | 1 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
202X-R210-FT30Q
RCD Components Inc
|
Check for Price | No | Active | 210 mΩ | 1 % | 1 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |