Filter Your Search
1 - 10 of 6,262 results
|
203A23R20V
Ohmite Mfg Co
|
Check for Price | Active | 23.2 Ω | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A657R0T
Ohmite Mfg Co
|
Check for Price | Active | 657 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A16K70V
Ohmite Mfg Co
|
Check for Price | Active | 16.7 kΩ | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A14K90V
Ohmite Mfg Co
|
Check for Price | Active | 14.9 kΩ | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A10R90B
Ohmite Mfg Co
|
Check for Price | Active | 10.9 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A89K80D
Ohmite Mfg Co
|
Check for Price | Active | 89.8 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A5K830Q
Ohmite Mfg Co
|
Check for Price | Active | 5.83 kΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A255R0A
Ohmite Mfg Co
|
Check for Price | Active | 255 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A69R00T
Ohmite Mfg Co
|
Check for Price | Active | 69 Ω | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203A89K80Q
Ohmite Mfg Co
|
Check for Price | Active | 89.8 kΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 200 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 8.71 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 |