Filter Your Search
1 - 1 of 1 results
|
2046-2X15TR
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.39 N | 5 GΩ | SHRD CENTER | 1.112 N | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.28 inch | 0.498 inch | 1.72 inch | 0.126 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |