Filter Your Search
1 - 10 of 1,003 results
|
SP2-050-N260/04-77/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 0.512 inch | 1.969 inch | 0.157 inch | E-TEC INTERCONNECT LTD | compliant | ||||||
|
2120-50NS4UN
Wieson Technologies Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.346 inch | 0.35 inch | 2.799 inch | 0.118 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
SP2-050-N200/05-88/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.236 inch | 1.969 inch | 0.276 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SP2-050-N310/01-77/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 0.866 inch | 1.969 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SP2-050-N104/01-88/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.197 inch | 1.969 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SP2-050-N583/01-97/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 1.744 inch | 1.969 inch | 0.276 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
G2120-50NS6YW
Wieson Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.346 inch | 0.35 inch | 2.799 inch | 0.118 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
SL2-050-N088/02-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.079 inch | 1.969 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SP2-050-N310/01-88/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.157 inch | 0.866 inch | 1.969 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
2120-50NS4UW
Wieson Technologies Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.346 inch | 0.35 inch | 2.799 inch | 0.118 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 |