Filter Your Search
1 - 10 of 16,150 results
|
HS205ASL111R0T
Ohmite Mfg Co
|
$36.0764 | No | Active | 111 Ω | 0.01 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS205A20K00F
Ohmite Mfg Co
|
$37.0674 | No | Active | 20 kΩ | 1 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | ||||||||||||
|
HS205ASL123R0T
Ohmite Mfg Co
|
$58.2955 | No | Active | 123 Ω | 0.01 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
205A215R0Q
Ohmite Mfg Co
|
Check for Price | Active | 215 Ω | 0.02 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 400 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | |||
|
205A69K80T
Ohmite Mfg Co
|
Check for Price | Active | 69.8 kΩ | 0.01 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 400 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | |||
|
205A5K760T
Ohmite Mfg Co
|
Check for Price | Active | 5.76 kΩ | 0.01 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 400 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | |||
|
HS205A909R0B
Ohmite Mfg Co
|
Check for Price | No | Active | 909 Ω | 0.1 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS205ASL642K0C
Ohmite Mfg Co
|
Check for Price | No | Active | 642 kΩ | 0.25 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
205A56R20V
Ohmite Mfg Co
|
Check for Price | Active | 56.2 Ω | 0.005 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 400 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | |||
|
205A642R0A
Ohmite Mfg Co
|
Check for Price | Active | 642 Ω | 0.05 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 400 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, |