Filter Your Search
1 - 10 of 10 results
|
207A2M770B
Ohmite Mfg Co
|
Check for Price | Active | 2.77 MΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
207A2M770V
Ohmite Mfg Co
|
Check for Price | Active | 2.77 MΩ | 0.005 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
HS207A2M770Q
Ohmite Mfg Co
|
Check for Price | No | Active | 2.77 MΩ | 0.02 % | 400 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS207A2M770C
Ohmite Mfg Co
|
Check for Price | No | Active | 2.77 MΩ | 0.25 % | 400 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
207A2M770Q
Ohmite Mfg Co
|
Check for Price | Active | 2.77 MΩ | 0.02 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
HS207A2M770B
Ohmite Mfg Co
|
Check for Price | No | Active | 2.77 MΩ | 0.1 % | 400 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
207A2M770D
Ohmite Mfg Co
|
Check for Price | Active | 2.77 MΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
HS207A2M770T
Ohmite Mfg Co
|
Check for Price | No | Active | 2.77 MΩ | 0.01 % | 400 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS207A2M770D
Ohmite Mfg Co
|
Check for Price | No | Active | 2.77 MΩ | 0.5 % | 400 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
207A2M770T
Ohmite Mfg Co
|
Check for Price | Active | 2.77 MΩ | 0.01 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 19.05 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 |