Filter Your Search
1 - 10 of 761 results
|
MCKNP02SJ0820A10
SPC Multicomp
|
$0.1966 | Active | 82 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
MCKNP02SJ0120A10
SPC Multicomp
|
$0.2517 | Active | 12 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
HS520A10M00F
Ohmite Mfg Co
|
$230.6566 | No | Active | 10 MΩ | 1 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
HS520A10M00Q
Ohmite Mfg Co
|
Check for Price | No | Active | 10 MΩ | 0.02 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
HS520A101R0Q
Ohmite Mfg Co
|
Check for Price | No | Active | 101 Ω | 0.02 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
CW3CL20A102J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | CW | 70 °C | NO | e2 | 275 °C | -40 °C | 2 | TUBULAR PACKAGE | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
HS520A10M90B
Ohmite Mfg Co
|
Check for Price | No | Active | 10.9 MΩ | 0.1 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
520A109R0B
Ohmite Mfg Co
|
Check for Price | Active | 109 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
MVS20A102FW
IBS Electronics Inc
|
Check for Price | Obsolete | 1 kΩ | 1 % | 20 W | Axial | FIXED RESISTOR | WIRE WOUND | MVS | MVS | 155 °C | -25 °C | 2 | 12.5 mm | 78 mm | 12.5 mm | ALLEN (ROBERT G) CO INC | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
520A10K20D
Ohmite Mfg Co
|
Check for Price | Active | 10.2 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 1.2 kV | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 |