Parametric results for: 20ADE under Power Supply Modules

Filter Your Search

1 - 10 of 25 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 20ad
Select parts from the table below to compare.
Compare
Compare
SDC320AD0548-F
XP Power
Check for Price Obsolete 115 V 5 V 132 V 90 V 4.75 V 5.25 V 36 A 2 NO YES 48V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.0176 Vrms HYBRID 250 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 54.6 mm PACKAGE EAR99
SDC320AD1224
XP Power
Check for Price Obsolete 115 V 12 V 132 V 90 V 11.4 V 12.6 V 20 A 2 NO YES 24V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.042 Vrms HYBRID 300 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 38.4 mm PACKAGE EAR99
MUN20AD03-SH
Cyntec Co Ltd
Check for Price Yes Active 9 V 5 V 24 V 8 V 3 A 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 94 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT HYBRID 15 W S-XXMA-N11 85 °C -40 °C 11 UNSPECIFIED XMA SQUARE MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED 3.5 mm 3.5 mm 1.7 mm QFN-11 EAR99
SDC320AD1224-C
XP Power
Check for Price Obsolete 115 V 12 V 132 V 90 V 11.4 V 12.6 V 20 A 2 NO YES 24V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.042 Vrms HYBRID 300 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 39.6 mm PACKAGE EAR99
SDC320AD0512-C
XP Power
Check for Price Obsolete 115 V 5 V 132 V 90 V 4.75 V 5.25 V 36 A 2 NO YES 12V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.0176 Vrms HYBRID 250 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 39.6 mm PACKAGE EAR99
SDC320AD1224-F
XP Power
Check for Price Obsolete 115 V 12 V 132 V 90 V 11.4 V 12.6 V 20 A 2 NO YES 24V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.042 Vrms HYBRID 300 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 54.6 mm PACKAGE EAR99
SDC320AD0512
XP Power
Check for Price Obsolete 115 V 5 V 132 V 90 V 4.75 V 5.25 V 36 A 2 NO YES 12V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.0176 Vrms HYBRID 250 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 38.4 mm PACKAGE EAR99
SDC320AD0548-C
XP Power
Check for Price Obsolete 115 V 5 V 132 V 90 V 4.75 V 5.25 V 36 A 2 NO YES 48V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.0176 Vrms HYBRID 250 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 39.6 mm PACKAGE EAR99
SDC320AD0512-F
XP Power
Check for Price Obsolete 115 V 5 V 132 V 90 V 4.75 V 5.25 V 36 A 2 NO YES 12V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.0176 Vrms HYBRID 250 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 152.4 mm 54.6 mm PACKAGE EAR99
SDC320AD0524-E
XP Power
Check for Price Obsolete 115 V 5 V 132 V 90 V 4.75 V 5.25 V 36 A 2 NO YES 24V ADDITIONAL OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 3 % 1 OVER LOAD; OVER TEMPERATURE; OVER VOLTAGE; SHORT CIRCUIT 0.0176 Vrms HYBRID 250 W 1.55 s R-XXMA-X CE; EN; UKCA; UL 70 °C EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.6 mm 177.8 mm 40.94 mm PACKAGE EAR99