Filter Your Search
1 - 10 of 35 results
|
SK2020CD2
Diotec Semiconductor AG
|
$0.1165 | Yes | End Of Life | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | TO-263, D2PAK-3 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SK3020CD2
Diotec Semiconductor AG
|
$0.1507 | Yes | Obsolete | 15 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 320 A | 1 | 20 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | TO-263, D2PAK-3 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
VS-20CDH02-M3/I
Vishay Intertechnologies
|
$0.8577 | Yes | Active | 10 A | 1.05 V | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY | 110 A | 1 | R-PSSO-G2 | e3 | TO-263AC | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
|
VS-20CDH02HM3/I
Vishay Intertechnologies
|
$0.9388 | Yes | Active | 10 A | 1.05 V | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY | 110 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AC | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
NDSH40120CDN
onsemi
|
$11.8953 | Yes | Active | 26 A | 1.75 V | 200 µA | 217 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 123 A | 1 | 1.2 kV | R-PSFM-T3 | e3 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | compliant | onsemi | 340CX | ||||||||||||
|
HFA45HI120CD
International Rectifier
|
Check for Price | No | No | Obsolete | 28 A | 3.9 V | 135 ns | 20 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | FAST RECOVERY | 190 A | 1 | Not Qualified | R-MSFM-W3 | e0 | 150 °C | -55 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | WIRE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-MSFM-W3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SKFM1020C-D2
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
HFA35HB120CD
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 A | 95 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | AVALANCHE | FAST RECOVERY | 130 A | 1 | Not Qualified | R-MSFM-W3 | 260 | 40 | CATHODE | 3 | METAL | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | INFINEON TECHNOLOGIES AG | R-MSFM-W3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
HFA45HC120CDPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 28 A | 135 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | AVALANCHE | FAST RECOVERY | 190 A | 1 | Not Qualified | R-MSFM-W3 | 260 | 40 | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | INFINEON TECHNOLOGIES AG | R-MSFM-W3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SKFM1620C-D2-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 |