Filter Your Search
1 - 10 of 68 results
|
VS-20CTQ045STRL-M3
Vishay Intertechnologies
|
$1.1771 | Yes | Active | 10 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||
|
VS-20CTQ045STRR-M3
Vishay Intertechnologies
|
$1.1771 | Yes | Active | 10 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||
|
VS-20CTQ045-M3
Vishay Intertechnologies
|
$1.2566 | Yes | Active | 10 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | 45 V | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 8541.10.00.80 | 2018-01-29 | |||||||||||
|
VS-20CTQ045S-M3
Vishay Intertechnologies
|
$1.2682 | Yes | Active | 10 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||
|
VS-20CTQ045-1-M3
Vishay Intertechnologies
|
$1.2682 | Yes | Active | 10 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSIP-T3 | TO-262AA | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||||
|
VS-20CTQ045HN3
Vishay Intertechnologies
|
$1.7163 | Yes | Yes | Active | 10 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||
|
20CTQ045-1
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 20 A | 570 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 315 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-262AA | PLASTIC, TO-262, 3 PIN | 3 | |||||||||
|
20CTQ045-010PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 20 A | 680 mV | 15 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | |||||||||||
|
20CTQ045S
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | RECTIFIER DIODE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
20CTQ045-029PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 20 A | 680 mV | 15 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 |