Filter Your Search
1 - 10 of 1,220 results
|
B32520E6153K000
TDK Epcos
|
$0.1739 | Yes | Yes | Obsolete | 15 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||||||||||||||||||||||||||
|
B32520E6223K000
TDK Epcos
|
$0.1816 | Yes | Yes | Obsolete | 22 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||||||||||||||||||||||||||
|
PHE820EB6100MR17
KEMET Corporation
|
$0.1948 | Yes | Yes | Obsolete | 100 nF | 760 V | 20 % | 7133 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 16 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , 7133 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||||||||||||||||||
|
B32520E6473K000
TDK Epcos
|
$0.2249 | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||||||||||||||||||||||
|
B32520E6104K000
TDK Epcos
|
$0.3013 | Yes | Yes | Active | 100 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 10.5 mm | 10 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||||||||||||||||||||||
|
PHE820EB6100KR17
KEMET Corporation
|
$0.4758 | Yes | Yes | Obsolete | 100 nF | 760 V | 10 % | 7133 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 16 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , 7133 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||||||||||||||||||
|
PHE820ED6100MR06L2
KEMET Corporation
|
$0.5182 | Yes | Yes | Obsolete | 100 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 14.5 mm | 26 mm | 6.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||||||||||||||||
|
PHE820ED6150MR06L2
KEMET Corporation
|
$0.5457 | Yes | Yes | Obsolete | 150 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 16 mm | 26 mm | 8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||||||||||||||||
|
PHE820ED6220MR06L2
KEMET Corporation
|
$0.6500 | Yes | Yes | Obsolete | 220 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PHE820E | RATED AC VOLTAGE (V): 300 | 300 V | PHE820E | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | 22.5 mm | WIRE | 18.5 mm | 26 mm | 9 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||||||||||||||||||||||
|
20ETF12PBF
Vishay Intertechnologies
|
$0.9800 | Yes | Obsolete | FREE WHEELING DIODE, HIGH RELIABILITY | e3 | 150 °C | -40 °C | 1 | 2 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | VISHAY INTERTECHNOLOGY INC | LEAD FREE PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | Vishay | TO-220AC | 3 | FAST SOFT RECOVERY | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | TO-220AC | R-PSFM-T2 | 355 A | 1 | 20 A | PLASTIC/EPOXY | Not Qualified | 1.2 kV | 400 ns | THROUGH-HOLE | SINGLE |