Filter Your Search
1 - 7 of 7 results
|
VS-20ETF02FP-M3
Vishay Intertechnologies
|
$2.1586 | Yes | Active | 20 A | 1.67 V | 160 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, UL APPROVED | FAST SOFT RECOVERY | 300 A | 1 | R-PSFM-T2 | e3 | UL APPROVED | TO-220AC | 150 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220, 2 PIN | compliant | ||||||||
|
VS-20ETF02FP-M3
Vishay Semiconductors
|
Check for Price | Active | 20 A | 1.67 V | 160 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, UL APPROVED | FAST SOFT RECOVERY | 300 A | 1 | R-PSFM-T2 | e3 | UL APPROVED | TO-220AC | 150 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
20ETF02FPPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 20 A | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 260 A | 1 | Not Qualified | R-PSFM-T2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
20ETF02FP
International Rectifier
|
Check for Price | No | Transferred | 20 A | 1.67 V | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 260 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
20ETF02FP
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 20 A | 1.67 V | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | e0 | UL RECOGNIZED | TO-220AC | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 2 | |||||||
|
VS-20ETF02FPPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 20 A | 1.67 V | 160 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 300 A | 1 | R-PSFM-T2 | e3 | UL APPROVED | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
20ETF02FP
Vishay Semiconductors
|
Check for Price | Obsolete | 20 A | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T2 | UL RECOGNIZED | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 2 |