Filter Your Search
1 - 10 of 55 results
|
HS520F50K00B
Ohmite Mfg Co
|
Check for Price | No | Active | 50 kΩ | 0.1 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||
|
SB20F50RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | FIXED RESISTOR | WIRE WOUND | e1 | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||
|
B20F500E
Ohmite Mfg Co
|
Check for Price | Yes | Active | FIXED RESISTOR | WIRE WOUND | e1 | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | compliant | EAR99 | |||||||||||||||||
|
HS520F505K0B
Ohmite Mfg Co
|
Check for Price | No | Active | 505 kΩ | 0.1 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||
|
HS520F505R0T
Ohmite Mfg Co
|
Check for Price | No | Active | 505 Ω | 0.01 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||
|
HS520F500R0C
Ohmite Mfg Co
|
Check for Price | No | Active | 500 Ω | 0.25 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||
|
HS520F50K00C
Ohmite Mfg Co
|
Check for Price | No | Active | 50 kΩ | 0.25 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||
|
HS520F500R0F
Ohmite Mfg Co
|
Check for Price | No | Active | 500 Ω | 1 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||
|
HS520F500R0B
Ohmite Mfg Co
|
Check for Price | No | Active | 500 Ω | 0.1 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||
|
HS520F50R50C
Ohmite Mfg Co
|
Check for Price | No | Active | 50.5 Ω | 0.25 % | 1.5 W | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 12.7 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |