Parametric results for: 20KPA112A/TR13 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 20kpa112atr13
Select parts from the table below to compare.
Compare
Compare
20KPA112A/TR13
YAGEO Corporation
Check for Price Active 182 V 2 µA 8 W 132.38 V SILICON 125.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 112 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 139.65 V 20 kW 112 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29