Filter Your Search
1 - 10 of 16 results
|
20KPA160CA-B
Littelfuse Inc
|
$12.2831 | No | Yes | Active | 258 V | 8 W | SILICON | 178.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
20KPA160CA/B
YAGEO Corporation
|
Check for Price | Active | 258 V | 2 µA | 8 W | 189.1 V | SILICON | 178.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 199.49 V | 20 kW | 160 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
20KPA160CAB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 8 W | SILICON | 178.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | UL RECOGNIZED | 20 kW | Not Qualified | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | ||||||||||||
|
20KPA160CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 178.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20 kW | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
20KPA160CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 258 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 160 V | AVALANCHE | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
20KPA160CA
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 8 W | SILICON | 177.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 196.4 V | 20 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
20KPA160CATR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
20KPA160CA
YAGEO Corporation
|
Check for Price | Yes | Active | 258 V | 2 µA | 8 W | 189.1 V | SILICON | 178.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 199.49 V | 20 kW | 160 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2018-11-26 | |||||||||
|
20KPA160CA
Littelfuse Inc
|
Check for Price | No | Yes | Active | 258 V | 8 W | SILICON | 178.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
20KPA160CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 |