Filter Your Search
1 - 10 of 16 results
|
20KPA28A-B
Littelfuse Inc
|
$11.1947 | No | Yes | Active | 48 V | 8 W | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
20KPA28A/B
YAGEO Corporation
|
Check for Price | Active | 48 V | 1 mA | 8 W | 33.1 V | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.92 V | 20 kW | 28 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
20KPA28A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 8 W | SILICON | 31.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | 34.4 V | 20 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | compliant | |||||||||||||||||
|
20KPA28A
Taitron Components Inc
|
Check for Price | Yes | Active | 48 V | 1 mA | 8 W | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20 kW | 28 V | O-PALF-W2 | MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
20KPA28A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 48 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 28 V | AVALANCHE | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
20KPA28A
Concord Semiconductor Corp
|
Check for Price | Transferred | 48 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 28 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
20KPA28A
BrightKing Inc
|
Check for Price | Yes | Transferred | 48 V | 8 W | 32.7 V | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 20 kW | O-PALF-W2 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
20KPA28A/TR13
YAGEO Corporation
|
Check for Price | Active | 48 V | 1 mA | 8 W | 33.1 V | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.92 V | 20 kW | 28 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
20KPA28AB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 8 W | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | UL RECOGNIZED | 20 kW | Not Qualified | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | |||||||||||
|
20KPA28A
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 31.28 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20 kW | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |